Descriptions of EPCOS B64290L0044X830 provided by its distributors.
EPCOS B64290L44X830 Transformer Cores, Toroid, Toroid, N30, 30.09 mm, 12.23 mm
Toroidal core, N30, 2200 nH, ±25 %, outer Ø 12.5 mm, inner Ø 7.5 mm, (H) 5 mm, B64290L0044X830
±25% 368mm3 30.09mm 4300µi 2.2μH 12.23mm2 Toroid 2.46mm-1 5mm*6.5mm*5.95mm
TDK B64290L0044X830 Toroidal ferrite core Cable Ø 7.50mm 12.50x5mm 1 pc
Epoxy N30 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
Ferrite Core, Cylindrical, 5 mm Length, 7.5 mm ID, 12.5 mm OD
Cylindrical Core Ferrite, N30, 7.5Mm; |Tdk B64290L0044X830
Ferrite Cores, Toroid Cores, Dimensions=R 12.5x7.50x5.00
Ferrite toroidal core Inductance constant: 2.2 uH Material: N30 h: 5.95 mm ø d1: 13.6 mm ø d2: 6.5 mm
Inductance Transformer Accessories
Ferrite Core Toroid Core N30-Material 2200nH 25%
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 5mm
RING CORE, 12.5X7.5X5 N30; Ferrite Grade:N30; SVHC:No SVHC (18-Jun-2010); Ae Effective Cross Section Area:12.23mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:30.09mm; External Diameter:12.5mm; External Diameter:12.5mm; External Length / Height:5mm; Inductance Factor Al:2200nH; Internal Diameter:7.5mm; Internal Diameter:7.5mm