What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0044X087

Epoxy N87 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0044X087.

TME

Datasheet8 pages9 years ago

Newark

Inventory History

3 month trend:
-21.33%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B64290L0044X087 provided by its distributors.

Epoxy N87 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
Ferrite Core Toroid Core 5.95mm 13.6mm General Application
Ferrite Cores, Toroid Cores, Dimensions=R 12.5x7.50x5.00
Bulk RoHS Compliant Ferrite Core 5mm 1.12muH
Accessories - Inductors/Transformers ROHS
FERRITE CORE TOROID 1.12UH N87
Cylindrical Core Ferrite, N87, 7.5Mm; Core Type:Toroid; Core Size:12.5Mm X 7.5Mm X 5Mm; Core Material Grade:N87; For Use With:Power Transformers; Effective Magnetic Path Length:30.09Mm; Ae Effective Cross Section Area:12.23Mm2; Rohs Compliant: Yes |EPCOS (TDK) B64290L0044X087

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0044-X087