What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0044X038

Epoxy T38 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0044X038.

TME

Datasheet8 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.14%

Supply Chain

Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 3 years ago)

Descriptions

Descriptions of EPCOS B64290L0044X038 provided by its distributors.

Epoxy T38 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height
Transformer Cores, Toroid, 12.5Mm X 7.5Mm X 5Mm, T38, 30.09 Mm, 12.23 Mm Rohs Compliant: Yes |EPCOS (TDK) B64290L0044X038
Inductance AL uH = 5.11 / Core Material Grade = T38 / Core Size = R12.5/7.5/5 / Relative Magnetic Permeability = 10000 / Internal Diameter mm = 6.5 / External Diameter mm = 13.6 / Height mm = 5.95

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN