What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0038X830

Ferrite Core, Toroid, 1.76 uH, N30, 4 mm Height, 6 mm ID, 10 mm OD
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0038X830.

TME

Datasheet8 pages8 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.27%

Supply Chain

Introduction Date2014-09-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EPCOS B64290L0038X830 provided by its distributors.

Ferrite Core, Toroid, 1.76 uH, N30, 4 mm Height, 6 mm ID, 10 mm OD
Epoxy N30 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height
Ferrite Cores, Toroid Cores, Dimensions=R 10.0x6.00x4.00
Ferrite Core Toroid Core N30-Material 1760nH 25%
RoHS Compliant Ferrite Core 4mm 1.76muH
Coated ring core; 10.8mm dia 4.75mm H
FERRITE RING CORE, 10X6X4, N30; Ferrite Grade:N30; Ferrite Mounting:Tubular; Ae Effective Cross Section Area:7.83mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:24.07mm; External Diameter:10.0mm; External Diameter:10mm; External Length / Height:4mm; Inductance Factor Al:1760nH; Internal Diameter:6.0mm; Internal Diameter:6.0mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0038-X830
  • B64290-L38-X830
  • B64290L 38X830
  • B64290L--38X830
  • B64290L38X830