What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B64290L0038X087

Epoxy N87 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0038X087.

TME

Datasheet8 pages8 years ago

Newark

Inventory History

3 month trend:
-8.90%

Supply Chain

Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B64290L0038X087 provided by its distributors.

Epoxy N87 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height
Ferrite Core Toroid Core 4.75mm 10.8mm General Application
Ferrite Cores, Toroid Cores, Dimensions=R 10.0x6.00x4.00
Accessories - Inductors/Transformers ROHS
Cylindrical Core Ferrite, N87, 6Mm; Core Type:Toroid; Core Size:10Mm X 6Mm X 4Mm; Core Material Grade:N87; For Use With:Emc Chokes; Effective Magnetic Path Length:24.07Mm; Ae Effective Cross Section Area:7.83Mm2; Inductance Factor Rohs Compliant: Yes |EPCOS (TDK) B64290L0038X087

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN