What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B62152A0001X001

Ferrite Core Double-Aperture Core K1-Material 330nH 30%
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B62152A0001X001.

Newark

Datasheet8 pages12 years ago

Ciiva

TME

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B62152A0001X001 provided by its distributors.

Ferrite Core Double-Aperture Core K1-Material 330nH 30%
Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.571" (14.50mm) Height
Ferritecore, Double Aperture, K1, 330Nh; Core Type:Double Aperture; Core Size:14.5Mm X 8.5Mm X 14.5Mm; Core Material Grade:K1; For Use With:Broadband Transformers; Effective Magnetic Path Length:15.3Mm; Ae Effective Cross Section Rohs Compliant: Yes |EPCOS (TDK) B62152A0001X001

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B62152-A0001-X001