What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32332I6156J080

Epcos B32332 15uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
$ 6.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32332I6156J080.

IHS

Datasheet8 pages10 years ago

EPCOS

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC274ACF5150WA0J
Cap Film 15uF 470VAC PP 5% Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35150SA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount
Yageo GroupC274AC35150AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount
Cornell DubilierBLC150J701B4A
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32332I6156J080 provided by its distributors.

Epcos B32332 15uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
TDK B32332I6156J080 MKP thin film capacitor 15 µF 450 V AC clips Ø30x78mm
B32332(450V) FILM CAPACITOR Film Capacitor 5% 15muF 450V
EPCOS B32332I6156J080 Film Capacitor, Motor Run, 15 F, 450 VAC, B32332 Series,5%, Quick Connect, Snap-In
Capacitor, 15µF, 450VAC, 5%, PP, CAN; Capacitance:15µF; Product Range:B32332 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include AC capacitors for motor run applications and EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32332I6156J080.