ENSTO SPCM181808T

Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Fire Class = UL 746C /...

Submit Request for Quote

Unfortunately we do not know of any distributors for SPCM181808T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ENSTO SPCM181808T provided by its distributors.

Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Fire Class = UL 746C / Enclosure Colour = Grey / Transparent / External Width mm = 175 / External Depth mm = 75 / External Height mm = 175 / Internal Depth mm = 60.5 / Series = Cubo S / Weight g = 460

Manufacturer Aliases

ENSTO has several brands around the world that distributors may use as alternate names. ENSTO may also be known as the following names:

  • EnstoGroup