Enpirion EP5348UI

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.188V 400mA 2.5V - 5.5V Input
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Enpirion EP5348UI.

IHS

Datasheet16 pages7 years ago
Datasheet12 pages13 years ago

Newark

CAD Models

Download Enpirion EP5348UI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Enpirion EP5348UI provided by its distributors.

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.188V 400mA 2.5V - 5.5V Input
ENPIRION EP5348UI DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 2.5V-5.5Vin, 600mV-5.188V/400mA out, QFN-14
Switching Regulator, Voltage-mode, 0.4A, QCC14
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V 0.4A 14-Pin UQFN T/R
BUCK, INTEGRATED INDUCTOR, 0.4A
BUCK, INTEGRATED INDUCTOR, 0.4A; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:400mA; Voltage Regulator Case Style:uQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Input Voltage Max:5.5V; Input Voltage Min:2.5V

Manufacturer Aliases

Enpirion has several brands around the world that distributors may use as alternate names. Enpirion may also be known as the following names:

  • ENPIRION COMPANY
  • ENPIRION INC
  • ENPIRIO
  • ENPIRIONI
  • ENPIRION-ALTERA