What’s new: Find the right parts faster with our redesigned experience

Learn more

EnOcean TCM 310

1DBM 24MA General Ism < 1GHZ 33MA Ask 3.5V 125KBPS Uart 96DBM 2.6V
$ 12.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnOcean TCM 310.

element14 APAC

Datasheet1 page14 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-19.43%

CAD Models

Download EnOcean TCM 310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of EnOcean TCM 310 provided by its distributors.

1dBm 24mA General ISM < 1GHz 33mA ASK 3.5V 125Kbps UART 96dBm 2.6V
Wireless Transceiver Module for 868 MHz EnOcean Gateways
TRANSCEIVER GATEWAY MODULE, SMD;
ENOCEAN 868 MHZ GATEWAY TRANS MO
MODULE, SOC, GATEWAY TRX W8051 MCU; RF Modulation: ASK; Data Rate Max: 125Kbps; Frequency Max: 868.3MHz; Sensitivity dBm: -96dBm; Supply Voltage Min: 2.85V; Supply Voltage Max: 3.5V; Transmit Power: 3dBm; Module Interface: UART;

Manufacturer Aliases

EnOcean has several brands around the world that distributors may use as alternate names. EnOcean may also be known as the following names:

  • EnOcean GmbH
  • ENOCEAN INC
  • ENOCEAN (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM310