What’s new: Find the right parts faster with our redesigned experience

Learn more

EnerSys 0809-0012

EnerSys 0809-0012 Battery, 6V, 5000 mAh capacity, Lead Acid, 0.250 Tabs, Hawker Series
$ 51.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnerSys 0809-0012.

element14 APAC

Datasheet2 pages22 years ago

Newark

TME

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicLC-R064R5P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,4.5AH, QUICK DISCONNECT: 0.187,LC
Power SonicPS-1250F1
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0.187x0.032
Power SonicPS-1250F2
Battery;Rechargeable;Rectangular;Lead Acid;12VDC;5Ah;Quick Disconnect: 0.25;SLA
Power SonicPS-650LS
Battery; 6 VDC; Lead Acid; 5; Rechargeable; 6 VDC; 2 lbs.; -40 degC; 60 degC
PanasonicUP-VW1220P1
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC, QUICK DISCONNECT: 0.25,SLA

Descriptions

Descriptions of EnerSys 0809-0012 provided by its distributors.

EnerSys 0809-0012 Battery, 6V, 5000 mAh capacity, Lead Acid, 0.250 Tabs, Hawker Series
BATTERY, MONOBLOC, 6V, 5AH; Battery Voltage: 6V; Battery Technology: Lead Acid; Battery Capacity: 5Ah; Battery Size Code: X; Battery Terminals: Quick Connect; External Diameter: 44.5mm; External Height: 76.7mm; External Width: 5
Lead Acid Battery, 6V, 5Ah; Tecnología De Batería:Plomo Y Ácido; Capacidad De La Batería:5Ah; Tensión De La Batería:6V; Código De Medida Para Batería:X; Terminales De La Batería:Conexión Rápida; Diámetro Externo:44.5Mm; Peso:980G |Enersys 0809-0012

Manufacturer Aliases

EnerSys has several brands around the world that distributors may use as alternate names. EnerSys may also be known as the following names:

  • EnerSys Energy Products Inc
  • ENERSYS INC
  • ENERSYS/YUASA
  • Enersys Cyclon
  • ENERSYS LIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08090012