What’s new: Find the right parts faster with our redesigned experience

Learn more

Encitech DPPK-M-09-K

D Sub Backshell, De, 180 , Metal Body
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DPPK-M-09-K.

element14 APAC

Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-79.51%

Descriptions

Descriptions of Encitech DPPK-M-09-K provided by its distributors.

D Sub Backshell, De, 180 , Metal Body
D-Sub metal hood 9P
HOOD, D, TOP ENTRY, 9WAY; D Sub Shell Size:DE; Cable Exit Angle:Top; Accessory Type:Backshell; Body Depth:15.0mm; Colour:Silver; Connector Shell Size:9; Connector Type:Backshell; External Length / Height:38.0mm; For Use With:Common D Sub Connectors; Length:38.0mm; Material:Nickel Over Copper; No. of Ways:9; Overall Depth:15.0mm; Overall Width:32.5mm

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB