Emerson Network Power LPS253-C

AC/DC Power Supply Single-OUT 12V 21A 250W
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Emerson Network Power LPS253-C.

Newark

Datasheet3 pages17 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

Descriptions

Descriptions of Emerson Network Power LPS253-C provided by its distributors.

AC/DC Power Supply Single-OUT 12V 21A 250W
POWER SUPPLY, SWITCH MODE, 12V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:630mA; Power Rating:250W; Input Voltage:85V AC to 264V AC / 120V DC to 300V DC; Length:262mm; Width:127mm ;RoHS Compliant: Yes
PSU, 6V, ADJUSTABLE, 21A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:21A; Power Rating:250W; Length:229mm; Width:127mm; Height:51mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BABT / CSA / NEMKO / UL / VDE; Efficiency:70%; External Depth:229mm; External Length / Height:51mm; External Width:127mm; Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 300V DC; Load Regulation:2%; Mounting Type:Chassis; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Current Max:25A; Output Current Min:21A; Output Power:250W; Output Type:Adjustable; Output Voltage Max:12V; Output Voltage Min:6V; Power Factor:250; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:85V; Supply Voltage Typ:110V AC / 230V AC; Weight:1.05kg

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS253C