What’s new: Find the right parts faster with our redesigned experience

Learn more

Elpac Power Systems MSMP25048F

Power Supply, Ac-dc, 48V, 5.3A, 100-240V in, Open Frame, Medical, 254W, MSMP250 Series
$ 188.84
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Elpac Power Systems MSMP25048F.

RS (Formerly Allied Electronics)

Datasheet3 pages15 years ago
Datasheet4 pages17 years ago

Mouser

Descriptions

Descriptions of Elpac Power Systems MSMP25048F provided by its distributors.

POWER SUPPLY, AC-DC,48V,5.3A,100-240V IN, OPEN FRAME, MEDICAL,254W, MSMP250 SERIES
Linear & Switching Power Supplies 48V 5.3A
Switch Mode Power Supply; Power Supply Type:Open Frame; Output Type:Fixed; No. of Outputs:1; Output Current:5.3A; Output Current 2:7.4A; Power Rating:250W; Supply Voltage:240VAC; Power Supply Mounting:Chassis; Output Voltage:48V ;RoHS Compliant: Yes

Manufacturer Aliases

Elpac Power Systems has several brands around the world that distributors may use as alternate names. Elpac Power Systems may also be known as the following names:

  • ELPAC
  • ELPAC POWER SUPPLIES
  • ELPAC ELECTRONICS
  • ELPAC POWER
  • Elpac Power Syst
  • ELPAC ELECTRONICS INC
  • ICC/ELPAC POWER SYSTEMS
  • Iccnexergy Elpac
  • ELECTRONIC ARRAYS INC
  • Elpac by Inventus Power
  • Elpac (Inventus)
  • ELPAC CAPACITORS
  • ELPAC COMPONENTS