What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E692640

Elo I-series 2.0, Windows 10, 21.5-INCH Wide, Full Hd 1920 X 1080 Display, Celeron, 4GB Ram
$ 1,415

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Elo TouchSystems E692640 provided by its distributors.

ELO I-SERIES 2.0, WINDOWS 10, 21.5-INCH WIDE, FULL HD 1920 X 1080 DISPLAY, CELERON, 4GB RAM
Processor Series = Intel Celeron J / Processor Model = J4105 / Processor Cores = 4 / Processor Frequency GHz = 1.5 / Processor Frequency Max. GHz = 2.5 / RAM GB = 4 / RAM Max. GB = 8 / Memory Type = DDR4 / Memory Slots = 2 / Storage Type = SSD / SSD Storage Capacity GB = 128 / GPU Series = Intel UHD / GPU Model = 600 / GPU Type = Integrated / Operating System = Windows 10 / Screen Size = 21.5" (54.6 cm) / Aspect Ratio = 16:9 / Resolution = 1920 x 1080 / Display Surface = Matte / Screen Shape = Flat / Touchscreen = Yes / Viewing Angle (H/V) = 178° / 178° / Ports = USB-B 3.0 / Ports = Micro USB-B 2.0 / Ports = RJ45 / Ports = USB-C / Ports = Audio-Out / USB Ports = 5 / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Bluetooth Version = V5.0 / Optical Drive = No / Power Consumption W = 83 / Series = EloPOS / VESA Mount = Yes / Width mm = 526 / Depth mm = 52 / Height mm = 319 / Weight kg = 5.2 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems