What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E659395

Touch Screen Display TouchPro PCAP 24-Inch LCD 10-Touch Finger/Glove/Stylus

$ 1,376.385

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Elo TouchSystems E659395.

IHS

Datasheet2 pages5 years ago

Descriptions

Descriptions of Elo TouchSystems E659395 provided by its distributors.

Touch Screen Display TouchPro PCAP 24-Inch LCD 10-Touch Finger/Glove/Stylus
Graphic Dot Matrix LCD Display
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 16 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = USB-A 2.0 / Ports = HDMI / Ports = VGA / Ports = Micro USB-B 2.0 / USB Ports = 6 / Speakers = Yes / Power Consumption W = 15.6 / Energy Class = E / VESA Mount = Yes / Width mm = 574 / Depth mm = 234 / Height mm = 433 / Weight kg = 9.8 / Colour = White

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems