What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E659195

Touch Screen Display Capacitive 24-Inch Finger/Gloved Hand TFT LCD Black

$ 1,347.015

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Elo TouchSystems E659195.

IHS

Datasheet2 pages5 years ago

Descriptions

Descriptions of Elo TouchSystems E659195 provided by its distributors.

Touch Screen Display Capacitive 24-Inch Finger/Gloved Hand TFT LCD Black
Graphic Dot Matrix LCD Display
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 23.8" (60.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 16 / Brightness cd/m² = 225 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = USB-B 2.0 / Ports = USB-A 2.0 / Ports = HDMI / Ports = VGA / Ports = Micro USB-B 2.0 / USB Ports = 6 / Speakers = Yes / Power Consumption W = 15.6 / Energy Class = E / VESA Mount = Yes / Width mm = 574 / Depth mm = 234 / Height mm = 433 / Weight kg = 9.8 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems