What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E396119

2002L 19.5-Inch Wide Lcd Desktop, Hd, Mini-Vga And Hdmi, Pcap,

$ 899.93

Price and Stock

Descriptions

Descriptions of Elo TouchSystems E396119 provided by its distributors.

2002L 19.5-Inch Wide Lcd Desktop, Hd, Mini-Vga And Hdmi, Pcap,
2002L 19.5In Wide Lcd Deskt Hd |Elo Touch Systems E396119
LED Touch Monitor 19.5in Desktop
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 19.5" (49.5 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 20 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 3000:1 / Ports = USB-B 2.0 / Ports = HDMI / Ports = VGA / USB Ports = 1 / Speakers = Yes / Power Consumption W = 18.4 / Energy Class = F / VESA Mount = Yes / Width mm = 488 / Depth mm = 39 / Height mm = 234 / Weight kg = 3.3 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems