What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E330620

Elo, 2294L 21.5-Inch Wide Fhd Lcd Wva, Led Backlight, Open Frame,
$ 695.535

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Elo TouchSystems E330620 provided by its distributors.

Elo, 2294L 21.5-Inch Wide Fhd Lcd Wva, Led Backlight, Open Frame,
2294L 21.5-INCH WIDE FHD LCD WVA (LED BACKLIGHT), OPEN FRAME, HDMI, VGA & DISPLAY PORT VIDEO INTERFACE, PROJECTED CAPACITIVE 10 TOUCH ZERO-BEZEL, USB TOUCH CONTROLLER INTERFACE, WORLDWIDE-VERSION, CLE
Panel Technology = TN / Screen Size = 21.5" (54.6 cm) / Resolution = 1920 x 1080 / Aspect Ratio = 16:9 / Backlit Type = LED / Brightness cd/m² = 225 / Contrast Ratio = 1000:1 / Viewing Angle (H/V) = 178° / 178° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Multi-Touch / Response Time ms = 14 / Power Consumption W = 13 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 520 / Depth mm = 38 / Height mm = 310 / Weight kg = 5.1

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems