What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E326347

Touch Screen Display AccuTouch 17Inch Dual serial USB 2.0 Antiglare Surface

$ 766.29

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Elo TouchSystems E326347 provided by its distributors.

Touch Screen Display AccuTouch 17Inch Dual serial USB 2.0 Antiglare Surface
Panel Technology = TN / Screen Size = 17" (43 cm) / Resolution = 1280 x 1024 / Aspect Ratio = 5:4 / Backlit Type = LED / Brightness cd/m² = 200 / Contrast Ratio = 1000:1 / Viewing Angle (H/V) = 170° / 160° / Alignment = Tilt / Alignment = Pivot / Refresh Rate Hz = 60 / Touchscreen = Yes / Touchscreen Type = Single-Touch / Response Time ms = 5 / Power Consumption W = 10 / Speakers = No / Ports = HDMI / Ports = VGA / Ports = DisplayPort / Ports = RJ45 / Ports = USB-B 2.0 / USB Ports = 1 / VESA Mount = Yes / Series = 90 / Colour = Black / Width mm = 390 / Depth mm = 43 / Height mm = 330 / Weight kg = 3.6

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems