What’s new: Find the right parts faster with our redesigned experience

Learn more

Elo TouchSystems E318746

Graphic Dot Matrix LCD Display
$ 771.63

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Elo TouchSystems E318746.

IHS

Datasheet2 pages6 years ago

Descriptions

Descriptions of Elo TouchSystems E318746 provided by its distributors.

Graphic Dot Matrix LCD Display
Touch Screen Display Capacitive 15.6 Inch Finger
Elo M-Series 1502L Led Monitor 15.6- New Retail Not Eligible For
Panel Technology = IPS / Resolution = 1366 x 768 / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 10 / Brightness cd/m² = 220 / Viewing Angle (H/V) = 90° / 65° / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 600:1 / Ports = USB-B 2.0 / Ports = HDMI / Ports = VGA / USB Ports = 1 / Speakers = Yes / Power Consumption W = 10.2 / Energy Class = E / VESA Mount = Yes / Width mm = 387 / Depth mm = 33 / Height mm = 244 / Weight kg = 3 / Colour = Black

Manufacturer Aliases

Elo TouchSystems has several brands around the world that distributors may use as alternate names. Elo TouchSystems may also be known as the following names:

  • ELO
  • Elo Touch Solutions
  • ELO TOUCH
  • Elo Touch / TE 5025366
  • Elo Systems
  • TE Connectivity /Elo Touchsystems
  • TE Connectivity Elo
  • TE Connectivity (Tyco Electronics) / Elo Touchsystems