Electroswitch D5G0205N-R

Switch Rotary DP5T 5 Round Shaft PC Pins 1.5A 115VAC 28VDC
$ 34.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D5G0205N-R.

IHS

Datasheet2 pages20 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ElectroswitchD5G0204N-R
Switch Rotary DP4T 4 Round Shaft PC Pins 1.5A 115VAC 28VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 05, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 05, CONTA
ElectroswitchC2P0204N-A
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
ElectroswitchC5P0206N-RA
Switch Rotary DP6T 6 Flatted Shaft PC Pins 1A 125VAC 28VDC

Descriptions

Descriptions of Electroswitch D5G0205N-R provided by its distributors.

Switch Rotary DP5T 5 Round Shaft PC Pins 1.5A 115VAC 28VDC
ELECTROSWITCH D5G0205N-R SWITCH, ROTARY, DP5T, 1.5A, 115V
Rotary Switches ROTARY SWITCH 2 POLE 1.5A
SWITCH, ROTARY, DP5T, 1.5A, 115V; No. of Switch Positions: 5 Position; Illumination: Non Illuminated; Product Range: D5 Series; Angle of Throw: 30 ; Contact Current AC Max: 500mA; Contact Current DC Max: 1.5A; Contact Voltage AC Max: 115V

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5G0205N-R.