Electroswitch C4D0904N-A

Switch Rotary 9P4T 4 Flatted Shaft Solder Lug 0.5/Electroswitch |Electroswitch C4D0904N-A
$ 57.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0904N-A.

JRH Electronics

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+23.09%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 1/4 shaft, 30° , 3 deck, 2 pole/deck, 4 position/pole, non-sho
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
NKK SwitchesTS3N
Rotary Switch, 10 Positions, Circular, Screw Terminal, Rotary Shaft Actuator, Panel Mount

Descriptions

Descriptions of Electroswitch C4D0904N-A provided by its distributors.

Switch Rotary 9P4T 4 Flatted Shaft Solder Lug 0.5/Electroswitch |Electroswitch C4D0904N-A
SWITCH, 0.250 IN. SHAFT DIA. 3/8 IN. SHAFT LENGTH X 3/8 IN. THREAD LENGTH, 9, 3
SWITCH, ROTARY, 9P4T, 500mA, 125V; No. o; SWITCH, ROTARY, 9P4T, 500mA, 125V; No. of Switch Positions: 4 Position; No. of Poles: 9 Pole; Angle of Throw: 90°; Contact Current AC Max: 300mA; Contact Voltage AC Max: 125V; Product

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0904N-A.