What’s new: Find the right parts faster with our redesigned experience

Learn more

AVX Interconnect / Elco ALF1502D

POWER SUPPLY, 1CH, 15V, 4A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALF1502D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco ALF1502D.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of AVX Interconnect / Elco ALF1502D provided by its distributors.

POWER SUPPLY, 1CH, 15V, 4A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: -15V; Output Voltage Max: 24V; Output Current Min: 2A; Output Current Max: 5A; Power Rating: 60W; Suppl
PSU, BALANCED OUTPUT; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:2A; Power Rating:60W; Length:92mm; Width:106mm; Height:58mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:EN; IP / NEMA Rating:IP30; Mounting Type:Bench; Output Type:Adjustable; Output Voltage Max:24V; Output Voltage Min:10V; Power Consumption:72W; Power Supply Type:Bench; Supply Voltage Typ:230V AC; Weight Min:525g

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)