What’s new: Find the right parts faster with our redesigned experience

Learn more

AVX Interconnect / Elco ALF1225

POWER SUPPLY, 1CH, 15V, 25A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALF1225. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco ALF1225.

Farnell

Datasheet2 pages15 years ago
Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of AVX Interconnect / Elco ALF1225 provided by its distributors.

POWER SUPPLY, 1CH, 15V, 25A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 10V; Output Voltage Max: 15V; Output Current Min: 20A; Output Current Max: 25A; Power Rating: 300W; Su
PSU, BENCH, 12V, 25A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:25A; Power Rating:300W; Length:120mm; Width:120mm; Height:120mm; Approval Bodies:CE / EN; Mounting Type:Bench; Output Type:Adjustable; Output Voltage Max:15V; Power Supply Type:Bench; Supply Voltage:253V; Weight Min:1.5kg

Images

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)