Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EIKO 7387

Lamp, Incandescent, T-1 3/4, 2-PIN, 28V, 40MA, 0.3MSCP, 25000 Hrs
$ 0.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO 7387.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

EIKO388
Lamps, Standard: #388, Midget Grooved Base, Type: T-1 3/4, Voltage: 28 V, Current: .04 A
EIKO394
LAMP, INCANDESCENT, T-1 3/4, MIDGET FLANGE, 12V, 40MA, 0.12MSCP, 20000 HRS
EIKO330
LAMP, INCANDESCENT, T-1 3/4, MIDGET FLANGE, 14V, 80MA, 0.5MSCP, 1500 HRS
JKL387
T-1 3/4 Flanged Midget Incandescent Lamp C-2F 25000 Hours
JKL7387
0.3MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 14.4mm 28V 40mA 3.77lm
JKL388
0.3MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.9mm 28V 3.77lm

Descriptions

Descriptions of EIKO 7387 provided by its distributors.

LAMP, INCANDESCENT, T-1 3/4, 2-PIN, 28V, 40MA, 0.3MSCP, 25000 HRS
Lamp, Incandescent, Bi Pin, 28V; |Eiko 7387
LAMP, INCANDESCENT, BI PIN, 28V; Supply Voltage: 28V; Lamp Base Type: Bi-Pin; Bulb Size: T-1 3/4 (5mm); MSCP: 0.3; Average Bulb Life: 25000h; Product Range: -; Current Rating: 400mA; Luminous Flux: 3.77lm 27C8677

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC