EGS Electrical FS150

Cast Device Box 1 Gang Gray Iron

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of EGS Electrical FS150 provided by its distributors.

Cast Device Box 1 Gang Gray Iron
APPLETON ELECTRIC FS-1-50 Weatherproof Box, 1Gang, 18cu.in. More details: Weatherproof Electrical Box, Number of Gangs 1, Number of Inlets 1, Length 4.56 In., Width 2.81 In., Depth 2.00 In., Hub Size 1/2 In., Color Gray, Box Type FS, Capacity 18.0 cu. in, Description/Special Features Corrosion-Resistant, For Indoor and Outdoor Installations, Material Malleable Iron, Standards UL 514A, C22.2 No. 18.1

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS-1-50