EDSYN SS350

EDSYN SS350 Static-Safe Standard Metric SOLDAPULLTÒ Challenger with LS363 Tip and OS130 O-ring.
$ 23.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SS350.

element14 APAC

Datasheet2 pages19 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.57%

Related Parts

HakkoT18-D08
Hakko 0.8 mm Straight Chisel Soldering Iron Tip For Use With Hakko Soldering Irons
WellerPSI3
Soldering Iron Tip, Flat, 3.18Mm; |Weller (Apex Tool Group) PSI3
WellerPSI7
Weller Double Flat Hobbyist Soldering Tip .125" for PSI100 Portasol Ir
T31 Series Conical Solder Tip, R0.2mm x 13.7mm, 840 Degree F, for FX1001-51, FX-1001, FX-100
HakkoT15-B
T15 Series Conical Soldering Tip, 7.5mm x 0.2mm, for FM-2027/203/204/205/206
WellerST7
ST Series Conical Solder Tip Hobbyist for WP25, WP30 and WP35 Irons, 0.31"

Descriptions

Descriptions of EDSYN SS350 provided by its distributors.

EDSYN SS350 Static-Safe Standard Metric SOLDAPULLTÒ Challenger with LS363 Tip and OS130 O-ring.
SOLDAPULLT ESD-Safe Standard Metric Desoldering Pump with Aluminum Barrel
DESOLDERING GUN; Desolder Tool Type: Pump; Tip / Nozzle Length: 13.6mm; Tip / Nozzle O.D.: 3.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter: 20mm; Length: 225mm; Tool Body Material: Metal; Weight: 45g

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS 350