What’s new: Find the right parts faster with our redesigned experience

Learn more

EDSYN FXF 11-1

FUME EXTRACTOR, FREE STANDING, ESD; SVHC: No SVHC (19-Dec-2012); Input Voltage: 12V; Weight: 490g
$ 114.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN FXF 11-1.

element14 APAC

Datasheet2 pages19 years ago

Burklin Elektronik

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of EDSYN FXF 11-1 provided by its distributors.

FUME EXTRACTOR, FREE STANDING, ESD; SVHC:No SVHC (19-Dec-2012); Input Voltage:12V; Weight:490g
Static-Safe FUMINATOR Bench Top Fume Extractor Fan with Solder Spool Holder (Transformer not included)
FUME EXTRACTOR FAN W/O TRANSFORM
Edsyn FXF11-1 Soldering Fume Extractor
FUME EXTRACTOR, FREE STANDING, ESD; Air Volume: -; Supply Voltage V AC: 12V; Power Rating: -; Plug Type: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Weight: 490g

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXF11-1