What’s new: Find the right parts faster with our redesigned experience

Learn more

EDSYN DS017LS

Static-Safe Deluxe SOLDAPULLT with LS197 Tip and ODS31 O-Ring L: 13.0 in. (330.0 mm)

$ 33.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN DS017LS.

Electro Sonic

Datasheet2 pages12 years ago

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-27.03%

Descriptions

Descriptions of EDSYN DS017LS provided by its distributors.

Static-Safe Deluxe SOLDAPULLT with LS197 Tip and ODS31 O-Ring L: 13.0 in. (330.0 mm)
DESOLDERING GUN, ANTISTATIC; Desolder Tool Type: Pump; Tip / Nozzle Length: 13.6mm; Tip / Nozzle O.D.: 3.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter: 26mm; Length: 240mm; Weight: 130g
Desolder Tool Type:Pump; Tip/Nozzle Length:330Mm; Tip/Nozzle O.d.:-; Product Range:-; Plug Type:- Rohs Compliant: Na |Edsyn DS017LS

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 017 LS