What’s new: Find the right parts faster with our redesigned experience

Learn more

EDSYN DS017

EDSYN DS017 Deluxe SOLDAPULLT with SRT12 Tip and ODS31 O-Ring L: 13 in. (330.0 mm)

$ 26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN DS017.

Electro Sonic

Datasheet2 pages12 years ago

Burklin Elektronik

element14 APAC

Newark

Inventory History

3 month trend:
-60.47%

Related Parts

WellerSP25NKUS
Weller Weller Standard Duty Soldering Iron Kit with 3 LED's and Co-Mol

Descriptions

Descriptions of EDSYN DS017 provided by its distributors.

EDSYN DS017 Deluxe SOLDAPULLT with SRT12 Tip and ODS31 O-Ring L: 13 in. (330.0 mm)
DESOLDERING GUN, STANDARD; Desolder Tool Type: Pump; Tip / Nozzle Length: 13.6mm; Tip / Nozzle O.D.: 3.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter: 26mm; Length: 240mm; Weight: 130g
Tools, Desoldering; Herramienta Para Desoldar, Tipo:Pump; Longitud De La Punta/Boquilla:13.5Mm; Diámetro Externo De Punta/Boquilla:-; Tipo De Conector:- |Edsyn DS017

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 017