What’s new: Find the right parts faster with our redesigned experience

Learn more

Eddystone 70007

Enclosure, Diecast, Ip54, Instrument, 50 Mm, 50 Mm, 25 Mm, Aluminium, Unfinished Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 70007. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 70007.

Newark

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of Eddystone 70007 provided by its distributors.

Enclosure, Diecast, Ip54, Instrument, 50 Mm, 50 Mm, 25 Mm, Aluminium, Unfinished Rohs Compliant: Yes
BOX, DIECAST, 50X50X25MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50mm; External Width - Metric: 50mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Natural; NEMA R