What’s new: Find the right parts faster with our redesigned experience

Learn more

Eddystone 27134PSLA

Enclosure, Diecast, Shallow Lid, Ip54, Instrument, 111 Mm, 60 Mm, 31 Mm, Aluminium, Unfinished Rohs Compliant: Yes...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 27134PSLA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 27134PSLA.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-16.37%

Descriptions

Descriptions of Eddystone 27134PSLA provided by its distributors.

Enclosure, Diecast, Shallow Lid, Ip54, Instrument, 111 Mm, 60 Mm, 31 Mm, Aluminium, Unfinished Rohs Compliant: Yes |EDDYSTONE 27134PSLA
BOX, DIECAST, SHALLOW LID, 111X60X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 111mm; External Width - Metric: 60mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: