What’s new: Find the right parts faster with our redesigned experience

Learn more

Eddystone 26357PSLA

BOX, DIECAST, SHALLOW LID; Enclosure Type: Small; Material: Diecast Aluminium; External Height - Metric: 188mm; Width...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 26357PSLA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 26357PSLA.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+210%

Descriptions

Descriptions of Eddystone 26357PSLA provided by its distributors.

BOX, DIECAST, SHALLOW LID; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:188mm; Width Metric:120mm;
Enclosure, Diecast, Shallow Lid, Ip54, Instrument, 188 Mm, 120 Mm, 82 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Eddystone 26357PSLA