What’s new: Find the right parts faster with our redesigned experience

Learn more

Eddystone 11451PSLA

Box, Diecast, Shallow Lid

$ 5.24
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 11451PSLA.

element14 APAC

Datasheet1 page19 years ago

element14

Inventory History

3 month trend:
-32.70%

Descriptions

Descriptions of Eddystone 11451PSLA provided by its distributors.

BOX, DIECAST, SHALLOW LID
ENCLOSURE, DIECAST, 38X53X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 31mm; External Width - Metric: 38mm; External Depth - Metric: 52.5mm; IP Rating: IP54; Body Colour: Natura
Enclosure, Instrument, Die Cast, Unfinished; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.99Mm; External Width - Metric:38Mm; External Depth - Metric:31Mm; Ip Rating:Ip54; Body Color:Natural Rohs Compliant: Yes |EDDYSTONE 11451PSLA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301504