What’s new: Find the right parts faster with our redesigned experience

Learn more

Eddystone 11130PSLA

Enclosure, Diecast, Shallow Lid, Ip54, Instrument, 125 Mm, 125 Mm, 79 Mm, Aluminium, Unfinished Rohs Compliant: Yes...
$ 19.08
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 11130PSLA.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eddystone 11130PSLA provided by its distributors.

Enclosure, Diecast, Shallow Lid, Ip54, Instrument, 125 Mm, 125 Mm, 79 Mm, Aluminium, Unfinished Rohs Compliant: Yes |EDDYSTONE 11130PSLA
BOX, DIECAST, SHALLOW LID; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125mm; External Width - Metric: 125mm; External Depth - Metric: 79mm; IP Rating: IP54; Body Colour: Natural; NEM