Eddystone 11130PDLA

Enclosure, Diecast, Deep Lid, Ip54, Instrument, 125 Mm, 125 Mm, 115 Mm, Aluminium, Unfinished Rohs Compliant: Yes...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 11130PDLA.

Newark

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Eddystone 11130PDLA provided by its distributors.

Enclosure, Diecast, Deep Lid, Ip54, Instrument, 125 Mm, 125 Mm, 115 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Eddystone 11130PDLA
BOX, DIECAST, DEEP LID; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125mm; External Width - Metric: 125mm; External Depth - Metric: 115mm; IP Rating: IP54; Body Colour: Natural; NEMA