What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 566-290-711

Connector Accessory, 0.039in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 566-290-711.

IHS

Datasheet2 pages4 years ago

Master Electronics

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
Connector Accessory, 0.014in Min Cable Dia, 0.02in Max Cable Dia, Contact, Copper Alloy
MX150 Cable Seal Male Terminal, Tin Plating, 14 and 16 AWG, Right Reel Payoff
TE Connectivity / AMP1326029-3
Connector Accessory, 0.074in Min Cable Dia, 0.112in Max Cable Dia
HIROSE ELECTRICGT8E-2022PCF
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-2022PCF
HIROSE ELECTRICGT8E-2428PCF
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-2428PCF

Descriptions

Descriptions of EDAC 566-290-711 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Contact PIN Crimp ST Cable Mount
Connector Headers and PCB Receptacles 22-28 AWG
22-28 AWG Male Crimp Pin & Socket Connector
Contact, Pin, 28-22Awg, Crimp; Product Range:566 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:566 Series Waterproof Male Housings Rohs Compliant: Yes |Edac 566-290-711

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics