What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 516-020-000-202

Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 10.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-020-000-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-1.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-640514-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
TE Connectivity2-1586019-0
TE CONNECTIVITY 2-1586019-0 Connector Housing, VAL-U-LOK Series, Receptacle, 20 Ways, 4.2 mm
TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Header Connector,cable Mount,plug,20 Contacts,skt,0.156 Pitch,polarized Lck |Molex 09-50-8201
Conn Power Socket Strip SKT 20 POS 3.96mm Solder ST Thru-Hole 20 Terminal 1 Port Tube

Descriptions

Descriptions of EDAC 516-020-000-202 provided by its distributors.

Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Housing for Non-Gendered Contacts Connector 20 position with 3.81 mm pitch
EDAC 516-020-000-202. RACK & PANEL CONNECTOR, RECEPTACLE, 20 POSITION
RACK & PANEL Connector, RECEPTACLE, 20 P; POSITION; Product Range:516 Series; Contact Termination Type:-;
Conn Rack and Panel RCP 20 POS Crimp ST Panel Mount
516 SERIES RACK PANEL CONNEC RACK PANEL CONNECTOR
CONN HSG RACK & PANEL 20POS GRN
Rack & Panel Connector, Receptacle, 20 Position; Product Range:516 Series; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:3.81Mm; For Use With:516 Series Socket Contacts; Colour:Green; Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-020-000-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-020-000-202.