What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 345-072-540-802

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator
$ 3.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-072-540-802.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
TE Connectivity / AMP530843-8
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-072-524-201
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-072-520-201
SullinsEBC36DRXH
Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
SullinsEBC36DCAN
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-072-540-802 provided by its distributors.

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
CONN EDGE DUAL FMALE 72POS 0.100
Card Conn, Dual Side, 72Pos, Wire Wrap; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:72 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-072-540-802

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics