What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 345-005-521-458

345 Series Single Row Card Edge Connector with 5 P.C Tail type contacts
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-005-521-458.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EDAC 345-005-521-458 provided by its distributors.

345 Series Single Row Card Edge Connector with 5 P.C Tail type contacts
Conn Card Edge SKT 5 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Set, Green Insulator
Card Edge Conn, Single, 5Pos, Th; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:5 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 345-005-521-458

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics