What’s new: Find the right parts faster with our redesigned experience

Learn more

ECS International ECS-100AX-010

TH Crystal Oscillator 1MHz 4-Pin DIP
$ 2.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-100AX-010.

IHS

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download ECS International ECS-100AX-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ECS InternationalECS-100A-010
Crystal Clock Oscillator 1MHz 14-Pin Metal DIP
CTS ComponentsMXO45HS-2C-1M0000
MXO45HS Series 1 MHz 13.2 x 13.2 mm 5 V ±100 ppm Metal Clock Oscillator - DIP-8
CTS ComponentsMXO45T-2C-1M0000
CMOS/TTL Output Clock Oscillator, 1MHz Min, 200MHz Max, 1MHz Nom, METAL DIP-14/4
CTS ComponentsMXO45HST-2C-1M0000
CMOS/TTL Output Clock Oscillator, 1MHz Min, 200MHz Max, 1MHz Nom
CTS ComponentsMXO45-2C-1M0000
TH Crystal Oscillator 1MHz 5V 50pF 4-Pin Metal DIP Tray
Oscillator XO 1MHz ±100ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube

Descriptions

Descriptions of ECS International ECS-100AX-010 provided by its distributors.

TH Crystal Oscillator 1MHz 4-Pin DIP
Oscillator XO 1MHz ¡À100ppm TTL 55% 5V 4-Pin Thru-Hole Tube
5V ¡À100ppm 1MHz DIP-14 20.86mm*13.2mm*5.08mm
TTL Output Clock Oscillator, 10MHz Nom, TTL

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS100AX010