What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst R2E220-AE86-13

Fan, Radial, 230VAC, DIA.221X70MM, 630 Cfm, 125W, 3110RPM, Ball, IP44
$ 155.891
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R2E220-AE86-13.

JRH Electronics

Datasheet6 pages7 years ago
Datasheet11 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EBM-Papst R2E220-AE86-13 provided by its distributors.

FAN, RADIAL, 230VAC, DIA.221X70MM, 630 CFM, 125W, 3110RPM, BALL, IP44
AC Motorized Impeller Centrifugal Ball Bearing 230V 221.4 X 85mm
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
Motorized Impeller; External Depth:38Mm; Supply Voltage:230Vdc; Flow Rate - Imperial:160Cu.ft/Min; Flow Rate - Metric:-; Noise Rating:52Dba; Bearing Type:Ball; Power Connection Type:Terminals; Series:-; Current Type:Dc Rohs Compliant: Yes |Ebm-Papst R2E220-AE86-13

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst