What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst LZ30-6

Fan Accessories Plastic Finger Guard (Ppo) For 4000/9000 Series, Barbed Inserts, 119Mm, A4 Guard
$ 6.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ30-6.

Farnell

Datasheet2 pages17 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-12.10%

Descriptions

Descriptions of EBM-Papst LZ30-6 provided by its distributors.

Fan Accessories Plastic Finger Guard (Ppo) For 4000/9000 Series, Barbed Inserts, 119Mm, A4 Guard
Fan filter; 119x119x6.5mm; plastic.
FIBERGLASS REINFORCED PLASTIC (PPO) FINGER GUARD
Thrml Mgmt Access Finger Guard Plastic
ebm , 119 x 119mm, 119 x 119mm, 105mm
Plastic Finger Guards-Barbed Insert
Finger Guard; Para Usar Con:Ebm Papst 9000 Series Axial Fans; Tamaño Del Marco Del Ventilador:119Mm; Fixing Centers:105Mm; Dedal, Material:Plastic; Altura Externa:119Mm; Anchura Externa:119Mm; Color:Black; Material:Plastic |Ebm-Papst LZ30-6

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 30-6
  • LZ30-6.