EBM-Papst AC100MR

EC Fans EC Tubeaxial Fan, 130x98.5mm 85-265VDC, 1.8W, IP44 Rated, ACmaxx Series
$ 109.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC100MR.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+5.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EBM-Papst AC100MR provided by its distributors.

EC Fans EC Tubeaxial Fan, 130x98.5mm 85-265VDC, 1.8W, IP44 Rated, ACmaxx Series
AC Fan, Axial Construction, 265V, 3.8W
Acmaxx Tubeaxial Fan; |Ebm-Papst AC100MR
Current Rating Max. mA = 55 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 85 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 3150 / Flow Rate m³/h = 91 / Width mm = 98 / Power Connection Type = Terminal Strip / Current Rating Min. mA = 30 / Height mm = 98 / Nominal Voltage V = 230 / IP Rating = IP4X / IP Rating = IP5X / Depth mm = 130

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst