What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 8412N/2GME

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst, 8412 N/2GME
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N/2GME.

IHS

Datasheet9 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EBM-Papst 8412N/2GME provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst, 8412 N/2GME
DC Fan Sintec-Sleeve Bearing 12V 1.4W 2600RPM 34.1CFM 26dB Flange
FAN, 80X80X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:26dBA; Flow Rate
Axial Fan Power consumption: 1.4 W Temperature range: -20 ... 75 °C Voltage: 8...15 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1.4 W Rated voltage: 12 VDC Revolution speed: 2600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N/2 GME
  • 8412 N/2GME
  • 8412 N2GME
  • 8412N2GME