EBM-Papst 7118N

DC Fans Tubeaxial Fan, 150x38mm Round, 48VDC, 211.9CFM, 12W, 55dBA, 2850RPM, Ball
$ 126.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7118N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

Sager Electronics

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst7218N
DC Fans Tubeaxial Fan, 150x55mm Round, 48VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball
EBM-Papst6248N/12
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB 171.5 X 50.8mm
EBM-Papst6248NM
Dc Fans Tubeaxial Fan, 172X51Mm Round, 48Vdc, 206Cfm, 11.5W, 50Dba, Ball, Terminals
172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Ball Bearing 48V 0.33A 15.84W 3350RPM 240CFM 58dB Flange Mount

Descriptions

Descriptions of EBM-Papst 7118N provided by its distributors.

DC Fans Tubeaxial Fan, 150x38mm Round, 48VDC, 211.9CFM, 12W, 55dBA, 2850RPM, Ball
DC Fan Axial Ball Bearing 48V 24V to 60V 211.9CFM 53dB 150 X 38mm
Axial Fan, 150Mm, 48Vdc; Rango De Producto:Serie 7100N; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:212Cu.ft/Min; Rango De Flujo - Métrico:360M³/H |Ebm-Papst 7118N
Current Rating Max. mA = 300 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 24 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 308 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 110 / Height mm = 150 / Nominal Voltage V = 48 / Noise Level dBA = 53 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7118 N
  • 7118N.