EBM-Papst 405/2

DC Axial Fan, 5 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
$ 24.264
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 405/2.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2023-02-14
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-12-31
LTD Date2027-03-31

Descriptions

Descriptions of EBM-Papst 405/2 provided by its distributors.

DC Axial Fan, 5 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
DC Fan, Axial Construction, 5V, 0.7W
Dc Axial Fans |Ebm-Papst 405/2
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 20 / Current Rating Min. mA = 155 / Nominal Voltage V = 5 / Current Rating Max. mA = 190 / Width mm = 40 / Depth mm = 20 / Height mm = 40 / AC or DC Operation = DC / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Flow Rate m³/h = 10 / Bearing Type = Sleeve / Fan Speed min-1 = 6000

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4052