EBM-Papst 3906L

AC Fan Ball Bearing 115V 5W 60Hz 1850RPM 22.95CFM 27dB Flange Mount
$ 30.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3906L.

IHS

Datasheet4 pages9 years ago
Datasheet1 page27 years ago

Farnell

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-17.24%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-11-24

Related Parts

EBM-Papst3900L
AC Fan Sintec Bearing 115V 5W 60Hz 1850RPM 23CFM 27dB Flange Mount
AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 18CFM, Flange Mount, Terminals
EBM-Papst8830N
AC axial fan, 115 V, 80 x 80 x 38 mm, 36 m³/h, 21 dB, sintec slide bearing, ebm-papst, 8830 N
AC Fan Axial Ball Bearing 115V 80V to 130V 27CFM 22dB 92 X 92 X 26mm Middle Speed
AC Fan Axial Ball Bearing 115V 103V to 126V 25CFM 32dB 80 X 80 X 38mm Middle Speed
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm

Descriptions

Descriptions of EBM-Papst 3906L provided by its distributors.

AC Fan Ball Bearing 115V 5W 60Hz 1850RPM 22.95CFM 27dB Flange Mount
Ac Fans Ac Tubeaxial Fan, 92X92X25Mm, 115Vac, 23Cfm, 5W, 27Dba, 1850Rpm, Ball Bearing
ebm AC axial fan 3900, 92 x 92 x 25mm, 115 V ac, air flow volume39m³/h, speed1850rpm
AC Fan Axial Ball Bearing 115V 22.95CFM 27dB 92 X 92 X 25.4mm Low Speed
FAN, 92MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 27dBA; Flow Rate - Imperial: 23cu.ft/min; Flow Rate - Metric: 39m³/h; Bearing Type: Ball; Power Connection Type
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 1850 / Flow Rate m³/h = 36 / Width mm = 92 / Height mm = 92 / Nominal Voltage V = 115 / Noise Level dBA = 20 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3906 L
  • 3906L.