Axial Fan Power consumption: 0.22...1.3 W Temperature range: -20 ... 75 °C Voltage: 6...15 VDC Weight: 190 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 1.3 W Pressure: 25 Pa Rated voltage: 12 VDC